
90298-2 | |
|---|---|
DigiKey Part Number | A25348-ND |
Manufacturer | |
Manufacturer Product Number | 90298-2 |
Description | SAHT AQ HDF CRIMP 18-20 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91508-1 | TE Application Tooling | 0 | A9945-ND | 926,93000 € | Direct |


