
90296-2 | |
|---|---|
DigiKey Part Number | A9984-ND |
Manufacturer | |
Manufacturer Product Number | 90296-2 |
Description | CRIMP TOOL UNI MATE-N-LOK 14-20 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91500-1 | TE Connectivity Application Tooling | 1 | A9907-ND | 630,50000 € | Direct |


