
90294-1 | |
|---|---|
DigiKey Part Number | 90294-1-ND |
Manufacturer | |
Manufacturer Product Number | 90294-1 |
Description | TOOL HAND CRIMPER 22-28AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |

