
90165-1 | |
|---|---|
DigiKey Part Number | A120079-ND |
Manufacturer | |
Manufacturer Product Number | 90165-1 |
Description | TOOL HAND CRIMPER 14-18AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-18 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.237,09000 € | 2.237,09 € |
| Unit Price without VAT: | 2.237,09000 € |
|---|---|
| Unit Price with VAT: | 2.662,13710 € |



