
90123-5 | |
|---|---|
DigiKey Part Number | A19996-ND |
Manufacturer | |
Manufacturer Product Number | 90123-5 |
Description | TOOL CRIMP W/DIE .043 SL-156 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-24 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91528-1 | TE Connectivity Application Tooling | 0 | A9948-ND | 875,61000 € | Direct |


