
90122 | |
|---|---|
DigiKey Part Number | 90122-ND |
Manufacturer | |
Manufacturer Product Number | 90122 |
Description | DIE TYPE I CONTACT 18-14 |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 12-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 12-18 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |

