


90062 | |
|---|---|
DigiKey Part Number | A142019-ND |
Manufacturer | |
Manufacturer Product Number | 90062 |
Description | TOOL HAND CRIMPER 14-24AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.280,92000 € | 1.280,92 € |
| 5 | 1.187,47200 € | 5.937,36 € |
| Unit Price without VAT: | 1.280,92000 € |
|---|---|
| Unit Price with VAT: | 1.524,29480 € |

