


90050-1 | |
|---|---|
DigiKey Part Number | 90050-1-ND |
Manufacturer | |
Manufacturer Product Number | 90050-1 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4.271,03333 € | 12.813,10 € |
| Unit Price without VAT: | 4.271,03333 € |
|---|---|
| Unit Price with VAT: | 5.082,52966 € |

