
9-1579004-9 | |
|---|---|
DigiKey Part Number | 2132-9-1579004-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1579004-9 |
Description | ERGO HT MCON 4,0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer TE Application Tooling | Tool Type Hand Crimper |
Series | Wire Gauge or Range - mm² 4.00mm² |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,51000 € | 394,51 € |
| Unit Price without VAT: | 394,51000 € |
|---|---|
| Unit Price with VAT: | 469,46690 € |

