
9-1579004-5 | |
|---|---|
DigiKey Part Number | 9-1579004-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1579004-5 |
Description | ERGOCRIMP HAND TOOL F. PQ - 6,0M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 6.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,80000 € | 633,80 € |
| Unit Price without VAT: | 633,80000 € |
|---|---|
| Unit Price with VAT: | 754,22200 € |

