
9-1478246-0 | |
|---|---|
DigiKey Part Number | 9-1478246-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-1478246-0 |
Description | PRO-C HEX DIE RG9-RG214-URM90 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - N | |
Specifications | Hex - 0.102", 0.217", 0.425" | |
Compatible Tools | 9-1478240-0 | |
Cable Group | RG-9, 58, 141, 213, 214 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.950,99000 € | 1.950,99 € |
| Unit Price without VAT: | 1.950,99000 € |
|---|---|
| Unit Price with VAT: | 2.321,67810 € |


