
825514-1 | |
|---|---|
DigiKey Part Number | A124354-ND |
Manufacturer | |
Manufacturer Product Number | 825514-1 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Cutter, Stripper |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |

