
8-1579024-7 | |
|---|---|
DigiKey Part Number | A142012-ND |
Manufacturer | |
Manufacturer Product Number | 8-1579024-7 |
Description | CRIMPAC HANDTOOL 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - mm² 0.50 ~ 6.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,91000 € | 406,91 € |
| 5 | 377,18200 € | 1.885,91 € |
| 10 | 365,07600 € | 3.650,76 € |
| Unit Price without VAT: | 406,91000 € |
|---|---|
| Unit Price with VAT: | 484,22290 € |

