
767594-1 | |
|---|---|
DigiKey Part Number | 767594-1-ND |
Manufacturer | |
Manufacturer Product Number | 767594-1 |
Description | TOOL PRESS MANUAL MICTOR SMD |
Customer Reference | |
Detailed Description | Bench Press Tool Mictor Surface Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Bench Press | |
Tool Type Feature | Frame | |
For Use With/Related Products | Mictor Surface Mount Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |

