
755405-1 | |
|---|---|
DigiKey Part Number | A142010-ND |
Manufacturer | |
Manufacturer Product Number | 755405-1 |
Description | TOOL HAND CRIMPER 26-30AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.261,36000 € | 2.261,36 € |
| Unit Price without VAT: | 2.261,36000 € |
|---|---|
| Unit Price with VAT: | 2.691,01840 € |

