
753800-1 | |
|---|---|
DigiKey Part Number | 753800-1-ND |
Manufacturer | |
Manufacturer Product Number | 753800-1 |
Description | TOOL HAND CRIMPER 22-30AWG SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.588,91000 € | 1.588,91 € |
| Unit Price without VAT: | 1.588,91000 € |
|---|---|
| Unit Price with VAT: | 1.890,80290 € |

