
734253 | |
|---|---|
DigiKey Part Number | 734253-ND |
Manufacturer | |
Manufacturer Product Number | 734253 |
Description | TOOL DIE SET FOR JR POWER TIMER |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 13-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 13-24 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |

