
724748-1 | |
|---|---|
DigiKey Part Number | 724748-1-ND |
Manufacturer | |
Manufacturer Product Number | 724748-1 |
Description | TOOL HAND CRIMPER 20-22AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts Adjustable |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 20-22 AWG |
Series | Ratcheting No Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Obsolete | Features Adjustable |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |

