
724663-1 | |
|---|---|
DigiKey Part Number | 724663-1-ND |
Manufacturer | |
Manufacturer Product Number | 724663-1 |
Description | S.A.H.TOOL. E.I.10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.60 ~ 1.66mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.228,28000 € | 1.228,28 € |
| Unit Price without VAT: | 1.228,28000 € |
|---|---|
| Unit Price with VAT: | 1.461,65320 € |

