
723712-1 | |
|---|---|
DigiKey Part Number | 723712-1-ND |
Manufacturer | |
Manufacturer Product Number | 723712-1 |
Description | TOOL HAND CRIMPER 10-12AWG SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 10-12 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.198,31000 € | 1.198,31 € |
| Unit Price without VAT: | 1.198,31000 € |
|---|---|
| Unit Price with VAT: | 1.425,98890 € |


