
720760-1 | |
|---|---|
DigiKey Part Number | 720760-1-ND |
Manufacturer | |
Manufacturer Product Number | 720760-1 |
Description | DAHT,RESTRICTED TO JR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 20-24 AWG |
Series | Wire Gauge or Range - mm² 0.20 ~ 0.56mm² |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.489,90000 € | 1.489,90 € |
| Unit Price without VAT: | 1.489,90000 € |
|---|---|
| Unit Price with VAT: | 1.772,98100 € |


