
7-1579014-0 | |
|---|---|
DigiKey Part Number | 7-1579014-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-1579014-0 |
Description | HT FOR CABLE-END SLEEVES 0,08-10 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Connectors |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Backplane Connectors |
Series | Wire Gauge or Range - mm² 0.08 ~ 10.00mm² |
Packaging Box | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 539660-1 | TE Connectivity Application Tooling | 14 | A121488-ND | 361,21000 € | Similar |


