
7-1579004-1 | |
|---|---|
DigiKey Part Number | 2132-7-1579004-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-1579004-1 |
Description | ERGO HT MPQ 0,5-1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts Adjustable |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.50 ~ 1.00mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,01000 € | 359,01 € |
| Unit Price without VAT: | 359,01000 € |
|---|---|
| Unit Price with VAT: | 427,22190 € |

