
69669-2 | |
|---|---|
DigiKey Part Number | 69669-2-ND |
Manufacturer | |
Manufacturer Product Number | 69669-2 |
Description | DIE BNC |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.050", 0.053" | |
Compatible Tools | 69365, 69710-1 | |
Cable Group | RG-187 | |
Base Product Number |


