
69535 | |
|---|---|
DigiKey Part Number | 69535-ND |
Manufacturer | |
Manufacturer Product Number | 69535 |
Description | TOOL MANUAL FEED 22-36 |
Customer Reference | |
Detailed Description | Assembly Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Terminals | |
Weight | 0.77 lb (349.27 g) | |
Base Product Number |

