
68068-3 | |
|---|---|
DigiKey Part Number | 68068-3-ND |
Manufacturer | |
Manufacturer Product Number | 68068-3 |
Description | PNEU HT W/FT CTL W/O JAW ASSY |
Customer Reference | |
Detailed Description | Hand Tool Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Pneumatic | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

