
674655 | |
|---|---|
DigiKey Part Number | A120085-ND |
Manufacturer | |
Manufacturer Product Number | 674655 |
Description | TOOL HAND CRIMPER SIDE ENT RATCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.513,84000 € | 1.513,84 € |
| 5 | 1.403,43400 € | 7.017,17 € |
| Unit Price without VAT: | 1.513,84000 € |
|---|---|
| Unit Price with VAT: | 1.801,46960 € |

