Cable Cutter Circular 21.00" (533.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605742-1

DigiKey Part Number
A141976-ND
Manufacturer
Manufacturer Product Number
605742-1
Description
CUTTER CABLE CIRC CROSSING 21"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 21.00" (533.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
21.00" (533.4mm)
Features
-
Capacity
500MCM Cable
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,58000 €229,58 €
5212,80600 €1.064,03 €
10205,97100 €2.059,71 €
25197,27760 €4.931,94 €
Manufacturers Standard Package
Unit Price without VAT:229,58000 €
Unit Price with VAT:273,20020 €