
6-1579014-8 | |
|---|---|
DigiKey Part Number | A120010-ND |
Manufacturer | |
Manufacturer Product Number | 6-1579014-8 |
Description | TOOL HAND CRIMPR 1971857/1971858 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1971857, 1971858 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 1971857, 1971858 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 € | 566,95 € |
| Unit Price without VAT: | 566,95000 € |
|---|---|
| Unit Price with VAT: | 674,67050 € |


