
6-1393462-8 | |
|---|---|
DigiKey Part Number | 2132-6-1393462-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393462-8 |
Description | HAND PLIERS POT. DISTR. V23599M5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Hand Crimper | |
Tool Type Feature | Terminator | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.086,54000 € | 1.086,54 € |
| Unit Price without VAT: | 1.086,54000 € |
|---|---|
| Unit Price with VAT: | 1.292,98260 € |

