
59993-1 | |
|---|---|
DigiKey Part Number | A34783-ND |
Manufacturer | |
Manufacturer Product Number | 59993-1 |
Description | TOOL DIE RG-174/316/188/179/187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Contacts - Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Contacts - Size 8 | |
Specifications | - | |
Compatible Tools | 69710-1, 69710-2, 318161-1 | |
Cable Group | RG-174, 179, 187, 188, 316, 316 (Double Braid) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4.181,70800 € | 20.908,54 € |
| Unit Price without VAT: | 4.181,70800 € |
|---|---|
| Unit Price with VAT: | 4.976,23252 € |


