
59867-1 | |
|---|---|
DigiKey Part Number | 59867-1-ND |
Manufacturer | |
Manufacturer Product Number | 59867-1 |
Description | TOOL DIE ASSY-69099 3/0AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Terminals, 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Terminals, 3/0 AWG | |
Specifications | - | |
Compatible Tools | 69099 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.111,03000 € | 5.111,03 € |
| Unit Price without VAT: | 5.111,03000 € |
|---|---|
| Unit Price with VAT: | 6.082,12570 € |

