
59524-1 | |
|---|---|
DigiKey Part Number | 59524-1-ND |
Manufacturer | |
Manufacturer Product Number | 59524-1 |
Description | TOOL HAND CRIMPER 20-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2217763-1 | TE Application Tooling | 0 | 2217763-1-ND | 1.427,32333 € | Similar |


