


59461 | |
|---|---|
DigiKey Part Number | A144149-ND |
Manufacturer | |
Manufacturer Product Number | 59461 |
Description | TOOL HAND CRIMPER 10-12AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 10-12 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.841,44000 € | 1.841,44 € |
| Unit Price without VAT: | 1.841,44000 € |
|---|---|
| Unit Price with VAT: | 2.191,31360 € |











