
59170 | |
|---|---|
DigiKey Part Number | A144470-ND |
Manufacturer | |
Manufacturer Product Number | 59170 |
Description | TOOL HAND CRIMPER 14-22AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.565,66000 € | 3.565,66 € |
| Unit Price without VAT: | 3.565,66000 € |
|---|---|
| Unit Price with VAT: | 4.243,13540 € |

