
58646-1 | |
|---|---|
DigiKey Part Number | 58646-1-ND |
Manufacturer | |
Manufacturer Product Number | 58646-1 |
Description | TOOL HEAD MTA .156 MASS INSERT |
Customer Reference | |
Detailed Description | Tool Terminating Head For Rectangular IDC Connectors, 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Terminating Head | |
For Use With/Related Products | Rectangular IDC Connectors, 18-26 AWG | |
Specifications | - | |
Compatible Tools | 58074-1 | |
Cable Group | - | |
Base Product Number |
















