
58622-2 | |
|---|---|
DigiKey Part Number | 58622-2-ND |
Manufacturer | |
Manufacturer Product Number | 58622-2 |
Description | TOOL HAND PRO CRIMP DIE SET |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - F | |
Specifications | Hex - 0.305", 0.343" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-6, 7 Quad, 59 | |
Base Product Number |


