
58603-1 | |
|---|---|
DigiKey Part Number | 58603-1-ND |
Manufacturer | |
Manufacturer Product Number | 58603-1 |
Description | TOOL HAND CRIMPER RECT CONT SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,48000 € | 907,48 € |
| 5 | 841,25200 € | 4.206,26 € |
| 10 | 814,27400 € | 8.142,74 € |
| Unit Price without VAT: | 907,48000 € |
|---|---|
| Unit Price with VAT: | 1.079,90120 € |

