



58522-1 | |
|---|---|
DigiKey Part Number | 58522-1-ND |
Manufacturer | |
Manufacturer Product Number | 58522-1 |
Description | TOOL HAND CRIMPER 20-22AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,31000 € | 346,31 € |
| 5 | 321,00800 € | 1.605,04 € |
| 10 | 310,70200 € | 3.107,02 € |
| 25 | 297,59880 € | 7.439,97 € |
| Unit Price without VAT: | 346,31000 € |
|---|---|
| Unit Price with VAT: | 412,10890 € |


