



58521-1 | |
|---|---|
DigiKey Part Number | A121489-ND |
Manufacturer | |
Manufacturer Product Number | 58521-1 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,31000 € | 512,31 € |
| 5 | 474,89600 € | 2.374,48 € |
| 10 | 459,66100 € | 4.596,61 € |
| Unit Price without VAT: | 512,31000 € |
|---|---|
| Unit Price with VAT: | 609,64890 € |



