58506-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 108
Unit Price: 113,65000 €
Datasheet

Similar


TE Application Tooling
In Stock: 0
Unit Price: 138,55000 €
Datasheet
PRO-CRIMPER How-To Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58506-3

DigiKey Part Number
58506-3-ND
Manufacturer
Manufacturer Product Number
58506-3
Description
TOOL HAND CRIMPER COAX SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - UHF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - UHF
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.