
58489-1 | |
|---|---|
DigiKey Part Number | A9809-ND |
Manufacturer | |
Manufacturer Product Number | 58489-1 |
Description | DIE SET SMB RG/174,179,187 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - SMB | |
Specifications | Hex - 0.094", 0.025", 0.118", 0.128" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-161, 174, 178, 179, 180, 187, 188, 196, 316 (Double Braid), Belden 9221 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,39000 € | 543,39 € |
| 5 | 503,71200 € | 2.518,56 € |
| 10 | 487,55000 € | 4.875,50 € |
| Unit Price without VAT: | 543,39000 € |
|---|---|
| Unit Price with VAT: | 646,63410 € |


