
58483-1 | |
|---|---|
DigiKey Part Number | A9968-ND |
Manufacturer | |
Manufacturer Product Number | 58483-1 |
Description | TOOL SMB DIE SET CONN MIL TYPE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - SMB |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - SMB |
Manufacturer TE Application Tooling | Specifications Hex - 0.105", 0.128", 0.151" |
Series | Compatible Tools 354940-1 |
Packaging Bulk | Cable Group RG-174, 178, 179, 187, 188, 196, 316 |
Part Status Active | Base Product Number |
Tool Type Die Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,60000 € | 354,60 € |
| 5 | 328,69400 € | 1.643,47 € |
| 10 | 318,14100 € | 3.181,41 € |
| 25 | 304,72400 € | 7.618,10 € |
| Unit Price without VAT: | 354,60000 € |
|---|---|
| Unit Price with VAT: | 421,97400 € |


