
58248-3 | |
|---|---|
DigiKey Part Number | 58248-3-ND |
Manufacturer | |
Manufacturer Product Number | 58248-3 |
Description | DIE ASSY 75 OHM BELDEN 8218 |
Customer Reference | |
Detailed Description | Tool Die Set, Pneumatic For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set, Pneumatic | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Hex - 0.042" | |
Compatible Tools | 69365-3 | |
Cable Group | Belden 1164A, 8218 |


