
575938 | |
|---|---|
DigiKey Part Number | 575938-ND |
Manufacturer | |
Manufacturer Product Number | 575938 |
Description | TOOL HAND CRIMPER 12-16AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 12-16 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3.312,21000 € | 9.936,63 € |
| Unit Price without VAT: | 3.312,21000 € |
|---|---|
| Unit Price with VAT: | 3.941,52990 € |

