
574868 | |
|---|---|
DigiKey Part Number | A120101-ND |
Manufacturer | |
Manufacturer Product Number | 574868 |
Description | TOOL HAND CRIMPER 22-24AWG SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 22-24 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.097,33000 € | 10.486,65 € |
| Unit Price without VAT: | 2.097,33000 € |
|---|---|
| Unit Price with VAT: | 2.495,82270 € |

