
567405-1 | |
|---|---|
DigiKey Part Number | 567405-1-ND |
Manufacturer | |
Manufacturer Product Number | 567405-1 |
Description | M HB EMPO140T140O T 175019 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50mm² |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Front Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1855129-1 | TE Application Tooling | 0 | 1855129-1-ND | 14.086,70000 € | Similar |

