
566421-2 | |
|---|---|
DigiKey Part Number | 566421-2-ND |
Manufacturer | |
Manufacturer Product Number | 566421-2 |
Description | SF THRU SPLICE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 16-18 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.045,75000 € | 12.045,75 € |
| Unit Price without VAT: | 12.045,75000 € |
|---|---|
| Unit Price with VAT: | 14.334,44250 € |

