
539747-2 | |
|---|---|
DigiKey Part Number | A120019-ND |
Manufacturer | |
Manufacturer Product Number | 539747-2 |
Description | DIE UMNL |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14-16 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
















