539721-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Application Tooling
In Stock: 1
Unit Price: 521,06000 €
Datasheet
Tool Die Set For Rectangular Contacts, 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539721-2

DigiKey Part Number
A120054-ND
Manufacturer
Manufacturer Product Number
539721-2
Description
DIE MCP/2,8 0,35 MM
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 22 AWG
Specifications
-
Compatible Tools
539635-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes